The S-1132B30-M5T1U is a 5-pin SOT-23 linear voltage regulator from Ablic. It operates from an input voltage range of 2V to 6.5V and provides a regulated output voltage of 2.97V to 3.03V. The device has a dropout voltage of up to 0.19V. It is available in a 5-pin SOT-23 package with a width of 1.6mm and a length of 2.9mm.
Ablic S-1132B30-M5T1U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1132B30-M5T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.