The S-1132B31-I6T2G is a 6-pin dual linear voltage regulator from Ablic. It has a JEDEC package code of R-PDSO-F6 and measures 1.57mm in width and 1.6mm in length. The device is designed to operate within an input voltage range of 2V to 6.5V, with an output voltage of 3.1V. The dropout voltage is maximally 0.19V. The device is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-1132B31-I6T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.069 |
| Output Voltage1-Max | 3.131 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1132B31-I6T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.