The S-1132B33-U5T1U is a low dropout linear voltage regulator with a nominal output voltage of 3.3V. It has a maximum dropout voltage of 0.15V and can handle input voltages between 2V and 6.5V. The regulator is packaged in a 5-pin SOT-89 package with a width of 2.5mm and a length of 4.5mm.
Ablic S-1132B33-U5T1U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1132B33-U5T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.