The S-1132B45-M5T1G is a linear voltage regulator from Ablic with a nominal output voltage of 4.5V. It operates within an input voltage range of 2V to 6.5V and features a dropout voltage of up to 0.15V. The device is packaged in a 5-pin LSSOP with a width of 1.6mm and a length of 2.9mm.
Ablic S-1132B45-M5T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.455 |
| Output Voltage1-Max | 4.545 |
| Output Voltage1-Nom | 4.5 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1132B45-M5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.