The S-1132B50-M5T1U is a 5-pin dual output low dropout (LDO) regulator from Ablic. It operates from an input voltage range of 2V to 6.5V and provides two output voltages of 4.95V to 5.05V. The device features a dropout voltage of up to 0.15V. The S-1132B50-M5T1U is available in the LSSOP-5 package type.
Ablic S-1132B50-M5T1U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.05 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1132B50-M5T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.