The S-1133B35-I8T1U is an 8-pin dual output linear voltage regulator IC from Ablic. It features a JEDEC package code of R-PDSO-F8 with dimensions of 1.97mm width and 2.23mm length. The device has a pin count of 8 and supports a single function. It operates within an input voltage range of 2V to 10V and provides output voltages of 3.465V to 3.535V. The dropout voltage is maximally 0.15V. The IC is available in a VSOF package type.
Ablic S-1133B35-I8T1U technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.465 |
| Output Voltage1-Max | 3.535 |
| Output Voltage1-Nom | 3.5 |
| Dropout Voltage1-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1133B35-I8T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.