The S-1133B50-U5T1G is a 5-pin dual output linear voltage regulator IC from Ablic. It operates from an input voltage range of 2-10V and provides two output voltages of 4.95-5.05V. The device features a dropout voltage of up to 0.15V. It is packaged in a 2.5mm x 4.5mm R-PDSO-F5 package type, suitable for surface mount applications.
Ablic S-1133B50-U5T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.05 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1133B50-U5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.