The S-1133B55-U5T1U is a dual linear voltage regulator with a 5-pin package. It operates within an input voltage range of 2V to 10V and provides a regulated output voltage of 5.5V. The dropout voltage is maximally 0.15V. The device is available in the R-PDSO-F5 package, measuring 2.5mm in width and 4.5mm in length.
Ablic S-1133B55-U5T1U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 5.445 |
| Output Voltage1-Max | 5.555 |
| Output Voltage1-Nom | 5.5 |
| Dropout Voltage1-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1133B55-U5T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.