
Positive fixed 1V LDO regulator, offering 0.3A maximum output current. Features a 6-pin HSNT EP package with a 1.78mm x 2.17mm footprint, suitable for surface mounting. Operates with input voltages from 1.5V to 5.5V, exhibiting a typical dropout voltage of 0.61V at 300mA. Includes current limit protection and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-1135A10-A6T1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | HSNT |
| Package/Case | HSNT EP |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.78 |
| Package Width (mm) | 2.17 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1V |
| Polarity | Positive |
| Maximum Output Current | 0.3(Min)A |
| Minimum Input Voltage | 1.5V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.61@300mAV |
| Maximum Dropout Voltage @ Current | 0.72@300mAV |
| Line Regulation | 0.2%/V |
| Load Regulation | 40mV |
| Maximum Power Dissipation | 1000mW |
| Special Features | Current Limit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-1135A10-A6T1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.