
Positive fixed output LDO regulator, 1.1V output voltage, 0.3A maximum output current. Features include current limit, 1.5V minimum input voltage, and 5.5V maximum input voltage. Dropout voltage is 0.49V typical at 300mA, with a line regulation of 0.2%/V and load regulation of 40mV. Housed in a 6-pin HSNT EP package with a 1.78mm x 2.17mm x 0.48mm footprint, this surface-mount component operates from -40°C to 85°C.
Ablic S-1135A11-A6T1S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | HSNT |
| Package/Case | HSNT EP |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.78 |
| Package Width (mm) | 2.17 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.1V |
| Polarity | Positive |
| Maximum Output Current | 0.3(Min)A |
| Minimum Input Voltage | 1.5V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.49@300mAV |
| Maximum Dropout Voltage @ Current | 0.61@300mAV |
| Line Regulation | 0.2%/V |
| Load Regulation | 40mV |
| Maximum Power Dissipation | 1000mW |
| Special Features | Current Limit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-1135A11-A6T1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.