
Positive 1.2V fixed output LDO regulator, offering 0.3A maximum output current. Features a 6-pin HSNT EP package with a 1.78mm x 2.17mm footprint and 0.5mm pin pitch for surface mounting. Operates with input voltages from 1.5V to 5.5V, exhibiting a typical dropout voltage of 0.38V at 300mA. Includes current limit protection and a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-1135A12-A6T1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | HSNT |
| Package/Case | HSNT EP |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.78 |
| Package Width (mm) | 2.17 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Maximum Output Current | 0.3(Min)A |
| Minimum Input Voltage | 1.5V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.38@300mAV |
| Maximum Dropout Voltage @ Current | 0.53@300mAV |
| Line Regulation | 0.2%/V |
| Load Regulation | 40mV |
| Maximum Power Dissipation | 1000mW |
| Special Features | Current Limit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-1135A12-A6T1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.