The S-1135C12-A6T1U is a 6-pin linear voltage regulator from Ablic with a nominal output voltage of 1.2V and an input voltage range of 1.5V to 5.5V. It has a dropout voltage of 0.53V and is packaged in a HSNT-6 package. The device is suitable for use in applications requiring a stable voltage supply, with a maximum output current of 1.185V to 1.215V. The S-1135C12-A6T1U operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.78 |
| Length | 2.17 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.185 |
| Output Voltage1-Max | 1.215 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 0.53 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |