The S-1142D33H-E6T2U is a 6-pin dual output linear voltage regulator IC from Ablic. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a nominal output voltage of 3.3V and a maximum input voltage of 50V. It is packaged in a 3.9mm wide and 5.02mm long HSOP-6 package.
Ablic S-1142D33H-E6T2U technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 3.9 |
| Length | 5.02 |
| Number of Functions | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1142D33H-E6T2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.