The S-1142D50H-E6T2U is a 6-pin HSOP linear voltage regulator from Ablic. It operates from 6V to 50V input voltage and regulates output voltage between 4.85V and 5.15V. The device is rated for operation over a temperature range of -40°C to 125°C. It is suitable for use in various applications requiring a stable voltage supply.
Ablic S-1142D50H-E6T2U technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 3.9 |
| Length | 5.02 |
| Number of Functions | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1142D50H-E6T2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.