The S-1167B29-M5T1 is a linear voltage regulator with a fixed output voltage of 2.9V and a maximum output current of 150mA. It operates from an input voltage range of 2V to 6.5V and has a maximum input voltage of 7V. The device is packaged in a 5-pin LSSOP package and has a maximum operating temperature of 85°C. The S-1167B29-M5T1 is suitable for use in applications requiring a stable and low-dropout voltage regulator.
Ablic S-1167B29-M5T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.871 |
| Output Voltage1-Max | 2.929 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 2.9 |
| Input Voltage Absolute-Max | 7 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1167B29-M5T1 to view detailed technical specifications.
No datasheet is available for this part.