The S-1167B30-I6T2G is a 6-terminal dual output linear voltage regulator IC from Ablic. It operates with an input voltage range of 2V to 6.5V and provides two output voltages, 2.97V to 3.03V, with a maximum output current of 0.03A. The device is packaged in a R-PDSO-F6 package, measuring 1.57mm in width and 1.6mm in length. The S-1167B30-I6T2G is suitable for use in applications requiring low dropout voltage and high accuracy voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-1167B30-I6T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.03 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1167B30-I6T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.