The S-1167B30-I6T2U is a 6-pin dual output linear voltage regulator IC from Ablic. It operates within a 2V to 6.5V input voltage range and provides a nominal output voltage of 3V with a maximum dropout voltage of 0.23V. The device is packaged in a 1.57mm wide and 1.6mm long R-PDSO-F6 package type, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.03 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.23 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |