The S-1167B31-I6T2G is a 6-pin dual output low dropout (LDO) regulator from Ablic. It operates within an input voltage range of 2V to 6.5V and provides a nominal output voltage of 3.1V. The device is capable of sourcing up to 30mA of current from each output. The regulator is packaged in a 1.57mm wide and 1.6mm long R-PDSO-F6 package type. It is designed for use in a variety of applications requiring stable voltage regulation.
Ablic S-1167B31-I6T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.069 |
| Output Voltage1-Max | 3.131 |
| Output Current1-Max | 0.03 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1167B31-I6T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.