The S-1167B33-M5T1U is a 5-pin dual output linear voltage regulator IC from Ablic. It operates within a 2V to 6.5V input voltage range and provides a nominal output voltage of 3.3V with a maximum dropout voltage of 0.21V. The device is available in an LSSOP-5 package and is suitable for use in applications requiring a stable and efficient voltage supply.
Ablic S-1167B33-M5T1U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.03 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.21 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1167B33-M5T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.