The S-1167B43-M5T1 is a linear voltage regulator with a fixed output voltage of 4.257V to 4.343V. It has a maximum output current of 150mA and operates within a temperature range of -40°C to 85°C. The device is packaged in a 5-pin LSSOP package and is suitable for use in a variety of applications. The S-1167B43-M5T1 is manufactured by Ablic and is a type of power management IC.
Checking distributor stock and pricing after the page loads.
Ablic S-1167B43-M5T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.257 |
| Output Voltage1-Max | 4.343 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.14 |
| Output Voltage1-Nom | 4.3 |
| Input Voltage Absolute-Max | 7 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.21 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |