The S-1170B30UC-OTPTFU is a low dropout linear voltage regulator from Ablic. It has a maximum input voltage of 6.5V and a minimum input voltage of 2V. The output voltage is regulated between 2.97V and 3.03V, with a maximum output current of 0.1A. The regulator is packaged in a 5-pin SOT-89 package and is suitable for use in a variety of applications.
Ablic S-1170B30UC-OTPTFU technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1170B30UC-OTPTFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.