Ablic S-1172B12-U5T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.185 |
| Output Voltage1-Max | 1.215 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1172B12-U5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.