The S-1172B15-U5T1U is a 5-pin linear voltage regulator from Ablic with a nominal output voltage of 1.5V and a maximum output current of 0.3A. It operates within an input voltage range of 1.5 to 5.5V. The device is packaged in a SOT-89 package with a width of 2.5mm and a length of 4.5mm. The operating temperature range is not specified in the provided data.
Ablic S-1172B15-U5T1U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.485 |
| Output Voltage1-Max | 1.515 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1172B15-U5T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.