The S-1200B15-M5T1U is a 5-pin dual linear voltage regulator from Ablic. It has a nominal output voltage of 1.5V and a maximum dropout voltage of 0.6V. The device operates over an input voltage range of 2V to 10V. The regulator is packaged in an LSSOP-5 package, measuring 1.6mm in width and 2.9mm in length.
Ablic S-1200B15-M5T1U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.485 |
| Output Voltage1-Max | 1.515 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 0.6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1200B15-M5T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.