The S-1200B30-I6T2U is a dual output linear voltage regulator IC with a 6-pin package. It operates from an input voltage range of 2V to 10V and provides two output voltages, 2.97V and 3.03V, with a dropout voltage of up to 0.21V. The device is packaged in a VSOF-6 package, measuring 1.57mm in width and 1.6mm in length. It is suitable for use in a variety of applications requiring stable voltage regulation.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.21 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |