The S-1200B30-M5T1 is a linear voltage regulator from Ablic with a nominal output voltage of 3V and a maximum output current of 150mA. It has a minimum input voltage of 2V and a maximum input voltage of 10V. The device is packaged in an LSSOP-8 package and is suitable for use in applications where a stable voltage is required. The operating temperature range is not specified in the provided data.
Ablic S-1200B30-M5T1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.21 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1200B30-M5T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.