The S-1200B31-M5T1U is a 5-pin linear voltage regulator from Ablic with a maximum input voltage of 10V and a minimum input voltage of 2V. It has a nominal output voltage of 3.1V and a maximum dropout voltage of 0.21V. The device is packaged in an LSSOP-8 package, measuring 1.6mm in width and 2.9mm in length. It is designed for use in a variety of applications, including power management ICs.
Ablic S-1200B31-M5T1U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.069 |
| Output Voltage1-Max | 3.131 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.21 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1200B31-M5T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.