The S-1200B33-A6T1U is a dual output low dropout (LDO) linear voltage regulator from Ablic. It features a 6-pin R-PDSO-F6 package type and operates over a wide input voltage range of 2V to 10V. The device provides a stable output voltage of 3.3V with a dropout voltage of up to 0.19V. The S-1200B33-A6T1U is suitable for various applications requiring a reliable and efficient voltage regulation solution.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.78 |
| Length | 2.17 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.19 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |