The S-1200B33-M5T1 is a 5-pin linear voltage regulator from Ablic. It operates from an input voltage range of 2V to 10V and provides a fixed output voltage of 3.3V with a maximum output current of 150mA. The device is packaged in an LSSOP format with a width of 1.6mm and a length of 2.9mm. The operating temperature range is not specified.
Ablic S-1200B33-M5T1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.19 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1200B33-M5T1 to view detailed technical specifications.
No datasheet is available for this part.