The S-1200B33-M5T1G is a 5-pin dual linear regulator from Ablic. It has a JEDEC package code of R-PDSO-G5 and measures 1.6mm in width and 2.9mm in length. The device operates within an input voltage range of 2-10V and provides a nominal output voltage of 3.3V. The dropout voltage is maximally 0.19V. The S-1200B33-M5T1G is suitable for use in a variety of applications requiring stable voltage regulation.
Ablic S-1200B33-M5T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1200B33-M5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.