The S-1200B40-M5T1 is a 5-pin dual output LDO regulator from Ablic. It has a JEDEC package code of R-PDSO-G5 and measures 1.6mm in width and 2.9mm in length. The device operates within an input voltage range of 2-10V and provides two output voltages, 3.96-4.04V, with a maximum output current of 0.15A. The dropout voltage is maximally 0.19V.
Ablic S-1200B40-M5T1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.96 |
| Output Voltage1-Max | 4.04 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 4 |
| Dropout Voltage1-Max | 0.19 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1200B40-M5T1 to view detailed technical specifications.
No datasheet is available for this part.