The S-1206B30-M3T1G is a 3-terminal linear voltage regulator from Ablic. It has a nominal output voltage of 3V and a maximum dropout voltage of 0.23V. The device is available in the LSSOP-14 package and has a maximum input voltage range of 3.5V to 6.5V. It is designed for use in a variety of applications requiring a stable voltage supply. The S-1206B30-M3T1G is suitable for operation over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-1206B30-M3T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1206B30-M3T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.