The S-1313A23-M5T1U3 is a dual linear voltage regulator LDO with a nominal output voltage of 2.3V. It has a maximum output voltage of 2.323V and a minimum output voltage of 2.277V. The input voltage range is from 2.8V to 5.5V. The regulator is available in a 5-pin LSSOP package.
Ablic S-1313A23-M5T1U3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 2.277 |
| Output Voltage1-Max | 2.323 |
| Output Voltage1-Nom | 2.3 |
| Dropout Voltage1-Max | 0.49 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1313A23-M5T1U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.