The S-1313A30-N4T1U3 is a low dropout linear voltage regulator with a nominal output voltage of 3V and a maximum dropout voltage of 0.32V. It has a 4-pin TSSOP package and operates over an input voltage range of 3.5V to 5.5V. The device is suitable for use in applications requiring a stable output voltage with minimal voltage drop across the regulator.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |