The S-1313B31-M5T1U3 is a 3.1V linear voltage regulator from Ablic. It has a dropout voltage of 0.32V and is available in a 5-pin LSSOP package. The device operates over an input voltage range of 3.6V to 5.5V and can supply a maximum output voltage of 3.131V. The S-1313B31-M5T1U3 is suitable for use in a variety of applications where a low dropout voltage is required.
Ablic S-1313B31-M5T1U3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 3.069 |
| Output Voltage1-Max | 3.131 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1313B31-M5T1U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.