Fixed positive LDO regulator offering a stable 3V output voltage with a tight tolerance of ±0.03V. Features a maximum input voltage of 5.5V and a minimum input voltage of 3.5V. Maximum dropout voltage is 0.32V. Housed in a 5-terminal PDSO5 package with a JEDEC code of R-PDSO-G5, measuring 1.6mm width and 2.9mm length.
Ablic S-1313D30-M5T1U3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1313D30-M5T1U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.