The S-1323B30NB-N8P-TF is a linear voltage regulator with a nominal output voltage of 3V and a maximum output current of 150mA. It operates within a temperature range of -40°C to 85°C and is available in a 4-pin TSOP package. The device has a fixed output voltage and a maximum input voltage of 6.5V. It also features a low dropout voltage of 0.5V and a maximum line regulation of 0.009%.
Ablic S-1323B30NB-N8P-TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.5 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.009 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1323B30NB-N8P-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.