This 4-pin linear voltage regulator is a 3.3V LDO with a minimum input voltage of 2V and a maximum input voltage of 6.5V. It has a nominal output voltage of 3.3V and a maximum dropout voltage of 0.65V. The regulator is packaged in a 1.4x1.2mm VSON package with a dual terminal position.
Ablic S-1323B33PF-N8STFU technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1323B33PF-N8STFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.