The S-1323B41NB-N9A-TF is a linear voltage regulator with a fixed output voltage of 4.1V and a maximum output current of 150mA. It operates within a temperature range of -40°C to 85°C and has a voltage tolerance of 1%. The device is available in a 4-pin TSOP package and is suitable for use in a variety of applications requiring a stable voltage supply.
Sign in to ask questions about the Ablic S-1323B41NB-N9A-TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-1323B41NB-N9A-TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 4.6 |
| Output Voltage1-Min | 4.059 |
| Output Voltage1-Max | 4.141 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.5 |
| Output Voltage1-Nom | 4.1 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0078 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1323B41NB-N9A-TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.