The S-1333A28-M5T1U3 is a 5-pin SOT-23 linear voltage regulator from Ablic. It has a nominal output voltage of 2.8V, a maximum output current of 0.1A, and a operating voltage range of 1.5 to 5.5V. The device is packaged in a 5-pin SOT-23 package with a width of 1.6mm and a length of 2.9mm. It is suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-1333A28-M5T1U3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-1333A28-M5T1U3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 2.772 |
| Output Voltage1-Max | 2.828 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1333A28-M5T1U3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.