The S-1333A30-A4T2U3 is a linear voltage regulator LDO with a nominal output voltage of 3V and a maximum output current of 0.1A. It has a minimum input voltage of 1.5V and a maximum input voltage of 5.5V. The device is packaged in a HSNT-4 package with a width and length of 1mm. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-1333A30-A4T2U3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-F4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1333A30-A4T2U3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.