The S-1333A31-M5T1U3 is a 3.1V linear voltage regulator from Ablic, featuring a dropout voltage of 0.28V and an output current of 100mA. It operates within an input voltage range of 1.5V to 5.5V and is packaged in a 5-pin SOT-23 package. The device is suitable for use in a variety of applications requiring a stable 3.1V output voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-1333A31-M5T1U3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 3.069 |
| Output Voltage1-Max | 3.131 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1333A31-M5T1U3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.