The S-1333B30-A4T2U3 is a linear voltage regulator LDO with a maximum input voltage of 5.5V and a minimum input voltage of 1.5V. It has a maximum output current of 0.1A and a nominal output voltage of 3V. The device is packaged in a 4-pin HSNT-4 package. The operating temperature range is not specified in the provided data.
Ablic S-1333B30-A4T2U3 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-F4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1333B30-A4T2U3 to view detailed technical specifications.
No datasheet is available for this part.