4-bit CMOS microcontroller featuring 768 words of MROM and 8 bytes of RAM. Operates with a maximum clock frequency of 0.5MHz and a supply voltage range of 1.8V to 6V, with a nominal supply of 3V. This device offers 16 I/O lines and is housed in a 22-terminal PDSO package with a 1.27mm pitch. Designed for commercial temperature ranges, it has a maximum operating temperature of 70°C and a minimum of -10°C.
Sign in to ask questions about the Ablic S-1342AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-1342AF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G22 |
| Width | 5.4 |
| Length | 13.9 |
| Pin Count | 22 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 0.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.5 |
| ROM Programmability | MROM |
| ROM (words) | 768 |
| RAM (bytes) | 8 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-1342AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.