The S-13A1A10-A6T1U3 is a 6-pin linear voltage regulator from Ablic with a JEDEC package code of R-PDSO-F6. It has a width of 1.78mm and a length of 2.17mm. The device operates within an input voltage range of 1.5V to 5.5V and provides an output voltage of 1V with a maximum dropout voltage of 0.58V. It can supply a maximum output current of 300mA.
Ablic S-13A1A10-A6T1U3 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.78 |
| Length | 2.17 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 0.985 |
| Output Voltage1-Max | 1.015 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 1 |
| Dropout Voltage1-Max | 0.58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-13A1A10-A6T1U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.