The S-13A1A13-A6T1U3 is a 6-pin dual output linear voltage regulator IC from Ablic. It features a nominal output voltage of 1.3V with a maximum output current of 0.3A. The device operates over an input voltage range of 1.5V to 5.5V and is packaged in a 1.78mm x 2.17mm HSNT-6 package. The S-13A1A13-A6T1U3 is suitable for use in a variety of applications requiring stable and efficient voltage regulation.
Ablic S-13A1A13-A6T1U3 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.78 |
| Length | 2.17 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.285 |
| Output Voltage1-Max | 1.315 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 1.3 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-13A1A13-A6T1U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.