The S-13A1A1J-A6T1U3 is a linear voltage regulator LDO with a nominal output voltage of 1.85V and a maximum output current of 300mA. It operates within a supply voltage range of 1.5V to 5.5V. The device is packaged in a 6-pin HSNT-6 package with a width of 1.78mm and a length of 2.17mm. The S-13A1A1J-A6T1U3 is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Ablic S-13A1A1J-A6T1U3 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.78 |
| Length | 2.17 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.8315 |
| Output Voltage1-Max | 1.8685 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 1.85 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-13A1A1J-A6T1U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.