The S-13A1A2J-A6T1U3 is a 6-pin HSNT-packaged linear voltage regulator from Ablic. It operates from 1.5V to 5.5V input voltage and provides a fixed 2.85V output voltage with a maximum dropout voltage of 0.1V. The device can supply up to 0.3A of output current. It is available in a 1.78mm x 2.17mm R-PDSO-F6 package.
Ablic S-13A1A2J-A6T1U3 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.78 |
| Length | 2.17 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 2.8215 |
| Output Voltage1-Max | 2.8785 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 2.85 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-13A1A2J-A6T1U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.