The S-13A1A30-U5T1U3 is a 5-pin SOT-89 linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 1.5V. It has a nominal output voltage of 3V and a maximum output current of 0.3A. The device is packaged in a 2.5mm wide by 4.5mm long R-PDSO-F5 package.
Ablic S-13A1A30-U5T1U3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-13A1A30-U5T1U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.