The S-13A1C18-A6T1U3 from Ablic is a 6-pin dual output linear voltage regulator IC with a nominal output voltage of 1.8V. It can supply a maximum output current of 300mA and has an input voltage range of 1.5V to 5.5V. The device is packaged in a HSNT-6 package and has a JEDEC package code of R-PDSO-F6. The regulator operates over a temperature range of unspecified values.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.78 |
| Length | 2.17 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |